Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7033Brand: SchurterManufacturers Part No.: 7010.328
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

220V ac

Diameter

5mm

Body Material

Glass

Country of Origin

France

You may be interested in
Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm
AED 1.19Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm
AED 1.19Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

220V ac

Diameter

5mm

Body Material

Glass

Country of Origin

France

You may be interested in
Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm
AED 1.19Each (In a Pack of 10) (ex VAT)