Schurter 4A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 269-3858Brand: SchurterManufacturers Part No.: 7010.3470
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

Country of Origin

India

Stock information temporarily unavailable.

AED 3.04

AED 3.04 Each (ex VAT)

AED 3.19

AED 3.19 Each (inc. VAT)

Schurter 4A F Glass Cartridge Fuse, 5 x 20mm

AED 3.04

AED 3.04 Each (ex VAT)

AED 3.19

AED 3.19 Each (inc. VAT)

Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

Country of Origin

India