Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc

RS Stock No.: 167-6276Brand: SchurterManufacturers Part No.: 7010.6380.13
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Country of Origin

France

Product details

172321 series fuses

Axial component fuses designed for direct solder mounting on PCB.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

NF C 93-435 (HA 81), CCQ, GAM T1, LNZ listed

You may be interested in
Stock information temporarily unavailable.

AED 22.58

AED 4.515 Each (In a Pack of 5) (ex VAT)

AED 23.71

AED 4.741 Each (In a Pack of 5) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc

AED 22.58

AED 4.515 Each (In a Pack of 5) (ex VAT)

AED 23.71

AED 4.741 Each (In a Pack of 5) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Country of Origin

France

Product details

172321 series fuses

Axial component fuses designed for direct solder mounting on PCB.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

NF C 93-435 (HA 81), CCQ, GAM T1, LNZ listed

You may be interested in