Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7342Brand: SchurterManufacturers Part No.: 7040.3150Distrelec Article No.: 30063908
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

TT

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 248-14

Series

D1TD

Country of Origin

France

Product details

D1 TD Fuses

Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088

You may be interested in
Schurter 4A T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)
Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
AED 16.924Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

AED 84.00

AED 16.80 Each (In a Pack of 5) (ex VAT)

AED 88.20

AED 17.64 Each (In a Pack of 5) (inc. VAT)

Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm

AED 84.00

AED 16.80 Each (In a Pack of 5) (ex VAT)

AED 88.20

AED 17.64 Each (In a Pack of 5) (inc. VAT)

Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 16.80AED 84.00
10+AED 15.225AED 76.12
You may be interested in
Schurter 4A T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)
Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
AED 16.924Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

TT

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 248-14

Series

D1TD

Country of Origin

France

Product details

D1 TD Fuses

Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088

You may be interested in
Schurter 4A T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)
Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
AED 16.924Each (In a Box of 10) (ex VAT)