Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 24V

RS Stock No.: 167-5201Brand: SchurterManufacturers Part No.: 7210.01
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

24V

International Protection Rating

IP42

Cap Style

Manual

Series

FEL

Country of Origin

France

Product details

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
AED 30.154Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 24V

P.O.A.

Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
AED 30.154Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

24V

International Protection Rating

IP42

Cap Style

Manual

Series

FEL

Country of Origin

France

Product details

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Schurter 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
AED 30.154Each (In a Pack of 5) (ex VAT)