Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac

RS Stock No.: 173-7895Brand: SchurterManufacturers Part No.: 8020.0517.PT
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

2A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.9mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

SPT 3.6x10

Fuse Standard

IEC 60127-3

Country of Origin

China

Product details

Schurter SPT Fuses

Standard miniature fuse
PCB or THT mounting

Approvals

UL Recognised, VDE approved

Standards

IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14

Stock information temporarily unavailable.

AED 1,324.16

AED 1,324.16 1 Box of 1000 (ex VAT)

AED 1,390.37

AED 1,390.37 1 Box of 1000 (inc. VAT)

Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac

AED 1,324.16

AED 1,324.16 1 Box of 1000 (ex VAT)

AED 1,390.37

AED 1,390.37 1 Box of 1000 (inc. VAT)

Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

2A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.9mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

SPT 3.6x10

Fuse Standard

IEC 60127-3

Country of Origin

China

Product details

Schurter SPT Fuses

Standard miniature fuse
PCB or THT mounting

Approvals

UL Recognised, VDE approved

Standards

IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14