Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 8040 Screw Mount Fuse Clip for 17.8 x 11.1mm

RS Stock No.: 221-5663Brand: SchurterManufacturers Part No.: 8040.2002.01
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

17.8 x 11.1mm

Mounting Style

Screw Mount

Width

11.1mm

Series

8040

Country of Origin

China

Stock information temporarily unavailable.

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Schurter 8040 Screw Mount Fuse Clip for 17.8 x 11.1mm

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Schurter 8040 Screw Mount Fuse Clip for 17.8 x 11.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Size

17.8 x 11.1mm

Mounting Style

Screw Mount

Width

11.1mm

Series

8040

Country of Origin

China