Schurter C20 Panel Mount IEC Connector Male, 16/20A, 250 V

RS Stock No.: 498-2710Brand: SchurterManufacturers Part No.: EC11.0001.001Distrelec Article No.: 30215343
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

16/20A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Distrelec Product Id

30215343

Product details

DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

AED 126.05

AED 126.05 Each (ex VAT)

AED 132.35

AED 132.35 Each (inc. VAT)

Schurter C20 Panel Mount IEC Connector Male, 16/20A, 250 V

AED 126.05

AED 126.05 Each (ex VAT)

AED 132.35

AED 132.35 Each (inc. VAT)

Schurter C20 Panel Mount IEC Connector Male, 16/20A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 126.05
5 - 9AED 122.22
10 - 14AED 119.75
15+AED 115.92
You may be interested in

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

16/20A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Distrelec Product Id

30215343

Product details

DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

You may be interested in