Technical Document
Specifications
Brand
SchutzingerColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
33 V ac, 70V dc
Current Rating
10A
Connector Size
2mm
Contact Plating
Nickel
Length
22mm
Contact Material
Beryllium Copper
Type
Banana Plug
Insulation Material
Nylon
Country of Origin
Germany
AED 6.54
AED 6.54 Each (ex VAT)
AED 6.87
AED 6.87 Each (inc. VAT)
1
AED 6.54
AED 6.54 Each (ex VAT)
AED 6.87
AED 6.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 6.54 |
10 - 24 | AED 6.33 |
25 - 49 | AED 6.13 |
50+ | AED 5.87 |
Technical Document
Specifications
Brand
SchutzingerColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
33 V ac, 70V dc
Current Rating
10A
Connector Size
2mm
Contact Plating
Nickel
Length
22mm
Contact Material
Beryllium Copper
Type
Banana Plug
Insulation Material
Nylon
Country of Origin
Germany