Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Black Female Banana Socket, 4 mm Connector, Solder Termination, 20A, Nickel Plating

RS Stock No.: 103-4329Brand: SchutzingerManufacturers Part No.: IBU401/SW
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Connector Size

4 mm

Current Rating

20A

Contact Plating

Nickel

Length

22.8mm

Contact Material

Steel

Type

Banana Socket

Country of Origin

Germany

Product details

4 mm laboratory range, 20 A panel socket

A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Stock information temporarily unavailable.

AED 9.30

AED 9.30 Each (ex VAT)

AED 9.76

AED 9.76 Each (inc. VAT)

Schutzinger Black Female Banana Socket, 4 mm Connector, Solder Termination, 20A, Nickel Plating

AED 9.30

AED 9.30 Each (ex VAT)

AED 9.76

AED 9.76 Each (inc. VAT)

Schutzinger Black Female Banana Socket, 4 mm Connector, Solder Termination, 20A, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 9.30
10 - 24AED 8.80
25 - 49AED 8.35
50+AED 7.90

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Connector Size

4 mm

Current Rating

20A

Contact Plating

Nickel

Length

22.8mm

Contact Material

Steel

Type

Banana Socket

Country of Origin

Germany

Product details

4 mm laboratory range, 20 A panel socket

A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.