Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger LCR Meter Accessory

RS Stock No.: 827-0193Brand: SchutzingerManufacturers Part No.: KML 7488 / PZ / 0.75 / 100
brand-logo
View all in LCR Meter Accessories

Technical Document

Specifications

Lead Type

Test Lead Kit

Connector Type

Tweezer Opening Plug

Lead Length

1m

Current Rating

1A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schutzinger Kelvin Test Leads

A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.

Current rating 1A
Voltage rating 33 Vac/70 Vdc

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Stock information temporarily unavailable.

AED 258.94

AED 258.94 Each (ex VAT)

AED 271.89

AED 271.89 Each (inc. VAT)

Schutzinger LCR Meter Accessory

AED 258.94

AED 258.94 Each (ex VAT)

AED 271.89

AED 271.89 Each (inc. VAT)

Schutzinger LCR Meter Accessory
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 258.94
10 - 24AED 246.07
25 - 49AED 233.09
50+AED 220.16

Technical Document

Specifications

Lead Type

Test Lead Kit

Connector Type

Tweezer Opening Plug

Lead Length

1m

Current Rating

1A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schutzinger Kelvin Test Leads

A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.

Current rating 1A
Voltage rating 33 Vac/70 Vdc

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.