Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Black, Female to Female Banana adapter With Brass contacts

RS Stock No.: 179-6808Brand: SchutzingerManufacturers Part No.: KU 320 / SW
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Black

Contact Material

Brass

Current Rating

16A

Voltage Rating

33 V ac, 70 V dc

Gender

Female to Female

Country of Origin

Germany

Stock information temporarily unavailable.

AED 9.20

AED 9.20 Each (ex VAT)

AED 9.66

AED 9.66 Each (inc. VAT)

Schutzinger Black, Female to Female Banana adapter With Brass contacts

AED 9.20

AED 9.20 Each (ex VAT)

AED 9.66

AED 9.66 Each (inc. VAT)

Schutzinger Black, Female to Female Banana adapter With Brass contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 9.20
10 - 24AED 8.75
25 - 49AED 8.45
50+AED 8.15

Technical Document

Specifications

Colour

Black

Contact Material

Brass

Current Rating

16A

Voltage Rating

33 V ac, 70 V dc

Gender

Female to Female

Country of Origin

Germany