Technical Document
Specifications
Brand
SchutzingerColour
Black
Plug Size
2mm
Contact Plating
Nickel
Current Rating
12A
Voltage Rating
30 V ac, 60 V dc
Gender
Male
Country of Origin
Germany
Stock information temporarily unavailable.
AED 19.00
AED 19.00 Each (ex VAT)
AED 19.95
AED 19.95 Each (inc. VAT)
Schutzinger Black, Male Banana adapter and Nickel Plated
1
AED 19.00
AED 19.00 Each (ex VAT)
AED 19.95
AED 19.95 Each (inc. VAT)
Schutzinger Black, Male Banana adapter and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 19.00 |
10 - 24 | AED 18.05 |
25 - 49 | AED 17.05 |
50+ | AED 16.10 |
Technical Document
Specifications
Brand
SchutzingerColour
Black
Plug Size
2mm
Contact Plating
Nickel
Current Rating
12A
Voltage Rating
30 V ac, 60 V dc
Gender
Male
Country of Origin
Germany