Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Yellow, Female Banana Socket With Copper contacts and Nickel Plated

RS Stock No.: 179-6717Brand: SchutzingerManufacturers Part No.: LB 6600 Ni / 2.5 / 13 / GE
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Yellow

Contact Material

Copper

Contact Plating

Nickel

Current Rating

32A

Voltage Rating

1000V

Gender

Female

Length

130mm

Type

Banana Socket

Insulation Material

Nylon

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 24.45

AED 24.45 Each (ex VAT)

AED 25.67

AED 25.67 Each (inc. VAT)

Schutzinger Yellow, Female Banana Socket With Copper contacts and Nickel Plated

AED 24.45

AED 24.45 Each (ex VAT)

AED 25.67

AED 25.67 Each (inc. VAT)

Schutzinger Yellow, Female Banana Socket With Copper contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.45
10 - 24AED 23.65
25 - 49AED 22.85
50+AED 22.00
You may be interested in

Technical Document

Specifications

Colour

Yellow

Contact Material

Copper

Contact Plating

Nickel

Current Rating

32A

Voltage Rating

1000V

Gender

Female

Length

130mm

Type

Banana Socket

Insulation Material

Nylon

Country of Origin

Germany

You may be interested in