Schutzinger Black, Female Banana Socket With Copper contacts and Nickel Plated
RS Stock No.: 179-6715Brand: SchutzingerManufacturers Part No.: LB 6600 Ni / 2.5 / 13 / SWDistrelec Article No.: 11081800

Technical Document
Specifications
Brand
SchutzingerColour
Black
Contact Plating
Nickel
Current Rating
32A
Voltage Rating
1000V
Gender
Female
Length
130mm
Contact Material
Copper
Type
Banana Socket
Insulation Material
Nylon
Distrelec Product Id
11081800
Distrelec Product Id
11081800
Country of Origin
Germany
You may be interested in
Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mmBrand: Staubli
AED 0.992Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
AED 25.10
AED 25.10 Each (ex VAT)
AED 26.35
AED 26.35 Each (inc. VAT)
Schutzinger Black, Female Banana Socket With Copper contacts and Nickel Plated
1
AED 25.10
AED 25.10 Each (ex VAT)
AED 26.35
AED 26.35 Each (inc. VAT)
Schutzinger Black, Female Banana Socket With Copper contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 25.10 |
10 - 24 | AED 23.84 |
25 - 49 | AED 22.52 |
50+ | AED 21.26 |
You may be interested in
Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mmBrand: Staubli
AED 0.992Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
SchutzingerColour
Black
Contact Plating
Nickel
Current Rating
32A
Voltage Rating
1000V
Gender
Female
Length
130mm
Contact Material
Copper
Type
Banana Socket
Insulation Material
Nylon
Distrelec Product Id
11081800
Distrelec Product Id
11081800
Country of Origin
Germany
You may be interested in
Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mmBrand: Staubli
AED 0.992Each (In a Pack of 25) (ex VAT)