Technical Document
Specifications
Brand
SchutzingerNumber of Connectors
16
Colour
Black
Dimensions
198 x 81 x 48mm
Height
48mm
Length
198mm
Width
81mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,348.20
AED 1,348.20 Each (ex VAT)
AED 1,415.61
AED 1,415.61 Each (inc. VAT)
Schutzinger Test Box, 16 Connectors, Black
1
AED 1,348.20
AED 1,348.20 Each (ex VAT)
AED 1,415.61
AED 1,415.61 Each (inc. VAT)
Schutzinger Test Box, 16 Connectors, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchutzingerNumber of Connectors
16
Colour
Black
Dimensions
198 x 81 x 48mm
Height
48mm
Length
198mm
Width
81mm
Country of Origin
Germany