Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Red Male Banana Plug, 2mm Connector, Solder Termination, 10A, 600V, Nickel Plating

RS Stock No.: 179-6975Brand: SchutzingerManufacturers Part No.: SFK 7360 Ni / OK / RT
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Nickel

Length

31.1mm

Contact Material

Beryllium Copper

Type

Banana Plug

Insulation Material

Nylon

Country of Origin

Germany

Stock information temporarily unavailable.

AED 27.09

AED 27.09 Each (ex VAT)

AED 28.44

AED 28.44 Each (inc. VAT)

Schutzinger Red Male Banana Plug, 2mm Connector, Solder Termination, 10A, 600V, Nickel Plating

AED 27.09

AED 27.09 Each (ex VAT)

AED 28.44

AED 28.44 Each (inc. VAT)

Schutzinger Red Male Banana Plug, 2mm Connector, Solder Termination, 10A, 600V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.09
10 - 24AED 25.67
25 - 49AED 24.36
50+AED 23.00

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Nickel

Length

31.1mm

Contact Material

Beryllium Copper

Type

Banana Plug

Insulation Material

Nylon

Country of Origin

Germany