Technical Document
Specifications
Brand
SchutzingerProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
6A
Voltage Rating
1kV
Tip Size
4mm
Safety Category
CAT II 1000V
Country of Origin
France
Stock information temporarily unavailable.
AED 136.66
AED 136.66 Each (ex VAT)
AED 143.49
AED 143.49 Each (inc. VAT)
Schutzinger Black Hook Clip with , 6A, 1kV
1
AED 136.66
AED 136.66 Each (ex VAT)
AED 143.49
AED 143.49 Each (inc. VAT)
Schutzinger Black Hook Clip with , 6A, 1kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 136.66 |
10 - 24 | AED 129.83 |
25 - 49 | AED 123.01 |
50+ | AED 116.13 |
Technical Document
Specifications
Brand
SchutzingerProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
6A
Voltage Rating
1kV
Tip Size
4mm
Safety Category
CAT II 1000V
Country of Origin
France