Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Yellow Male Banana Plug, 4 mm Connector, Nickel Plating

RS Stock No.: 179-7902Brand: SchutzingerManufacturers Part No.: SKURZ 6100/19-4 IG 2MB Ni/GE
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Country of Origin

Germany

Stock information temporarily unavailable.

AED 27.98

AED 27.98 Each (ex VAT)

AED 29.38

AED 29.38 Each (inc. VAT)

Schutzinger Yellow Male Banana Plug, 4 mm Connector, Nickel Plating

AED 27.98

AED 27.98 Each (ex VAT)

AED 29.38

AED 29.38 Each (inc. VAT)

Schutzinger Yellow Male Banana Plug, 4 mm Connector, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.98
10 - 24AED 26.62
25 - 49AED 25.20
50+AED 23.84

Technical Document

Specifications

Colour

Yellow

Gender

Male

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Country of Origin

Germany