Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scintacor 435112 Laser Alignment

RS Stock No.: 905-3735Brand: ScintacorManufacturers Part No.: 435112
brand-logo
View all in Laser Detectors

Technical Document

Specifications

Dimensions

70 x 8mm

Series

UVisualize

Country of Origin

United Kingdom

Product details

Laser Alignment Detector Bench Mount Heads

The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.

Laser alignment optical bench mount heads are a disc-shaped tool with a 12.6 cm diameter active area. They feature a screw port to enable the user to fix the head onto the desired surface.

Absorption bands
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm

Scintacor Visualize Series Laser Alignment Products

The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.

Stock information temporarily unavailable.

AED 1,862.55

AED 1,862.55 Each (ex VAT)

AED 1,955.68

AED 1,955.68 Each (inc. VAT)

Scintacor 435112 Laser Alignment

AED 1,862.55

AED 1,862.55 Each (ex VAT)

AED 1,955.68

AED 1,955.68 Each (inc. VAT)

Scintacor 435112 Laser Alignment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 1,862.55
2 - 4AED 1,814.81
5+AED 1,769.39

Technical Document

Specifications

Dimensions

70 x 8mm

Series

UVisualize

Country of Origin

United Kingdom

Product details

Laser Alignment Detector Bench Mount Heads

The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.

Laser alignment optical bench mount heads are a disc-shaped tool with a 12.6 cm diameter active area. They feature a screw port to enable the user to fix the head onto the desired surface.

Absorption bands
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm

Scintacor Visualize Series Laser Alignment Products

The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.