Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDC-GP22 1K T&R,Analogue Front End IC, 2-Channel 16 bit SPI, 32-Pin QFN

RS Stock No.: 232-2169Brand: ScioSenseManufacturers Part No.: TDC-GP22 1K T&R
View all in Analogue Front End

Technical Document

Specifications

Application

Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing

Resolution

16 bit

Interface Type

SPI

Number of Channels per Chip

2

Package Type

QFN

Pin Count

32

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.90

AED 19.90 Each (ex VAT)

AED 20.89

AED 20.89 Each (inc. VAT)

TDC-GP22 1K T&R,Analogue Front End IC, 2-Channel 16 bit SPI, 32-Pin QFN
Select packaging type

AED 19.90

AED 19.90 Each (ex VAT)

AED 20.89

AED 20.89 Each (inc. VAT)

TDC-GP22 1K T&R,Analogue Front End IC, 2-Channel 16 bit SPI, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.90
10 - 24AED 18.01
25 - 99AED 16.28
100 - 249AED 15.86
250+AED 15.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Application

Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing

Resolution

16 bit

Interface Type

SPI

Number of Channels per Chip

2

Package Type

QFN

Pin Count

32

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more