ScioSense TDC-GP30YD 1K, 32 Bit MCU System-On-Chip for Concentration Sensing, Flow Sensing, Proximity Sensing,
Technical Document
Specifications
Brand
ScioSenseProcessing Unit
Microcontroller
Application
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Technology
32 Bit MCU
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Country of Origin
Malaysia
AED 21.42
AED 21.42 Each (ex VAT)
AED 22.49
AED 22.49 Each (inc. VAT)
Standard
1
AED 21.42
AED 21.42 Each (ex VAT)
AED 22.49
AED 22.49 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScioSenseProcessing Unit
Microcontroller
Application
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Technology
32 Bit MCU
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Country of Origin
Malaysia