Technical Document
Specifications
Brand
SCJ ProfessionalAutomatic/Manual
Manual
Compatible Cartridges
DEB Pure Restore, DEB Restore, DEB Restore Plus
Colour
White/Green
Wall Mounted
Yes
Anti-Bacterial
Yes
Trade Name
1L Restore White Dispenser
Cartridge Size
1L
Country of Origin
United Kingdom
Product details
Deb Stokolan® Light PURE
Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness.
Where to use: For use in industrial, food handling and healthcare work areas, office and public washrooms.
- Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition.
- Contains Shea Butter - A naturally occurring emollient to support the products excellent skin soothing properties.
- Contains Allantoin - Supports the moisturisation effect and helps condition the skin.
- Contains Glycerin - Enhances the water holding capacity of the skins upper layers and supports the skins own moisture system.
- Perfume-Free and Dye-Free - No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added.
- Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin.
- Non-tainting and HACCP assessed formula - When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to the health of its consumers.
- Glove Compatible - In independent testing, the use of Stokolan® Light PURE in combination with reputable latex, vinyl and nitrile gloves does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology.
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes -Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.
AED 110.47
AED 110.47 Each (ex VAT)
AED 115.99
AED 115.99 Each (inc. VAT)
1
AED 110.47
AED 110.47 Each (ex VAT)
AED 115.99
AED 115.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCJ ProfessionalAutomatic/Manual
Manual
Compatible Cartridges
DEB Pure Restore, DEB Restore, DEB Restore Plus
Colour
White/Green
Wall Mounted
Yes
Anti-Bacterial
Yes
Trade Name
1L Restore White Dispenser
Cartridge Size
1L
Country of Origin
United Kingdom
Product details
Deb Stokolan® Light PURE
Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness.
Where to use: For use in industrial, food handling and healthcare work areas, office and public washrooms.
- Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition.
- Contains Shea Butter - A naturally occurring emollient to support the products excellent skin soothing properties.
- Contains Allantoin - Supports the moisturisation effect and helps condition the skin.
- Contains Glycerin - Enhances the water holding capacity of the skins upper layers and supports the skins own moisture system.
- Perfume-Free and Dye-Free - No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added.
- Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin.
- Non-tainting and HACCP assessed formula - When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to the health of its consumers.
- Glove Compatible - In independent testing, the use of Stokolan® Light PURE in combination with reputable latex, vinyl and nitrile gloves does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology.
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes -Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.