Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scruffs Worker Plus Trouser 's Black Trousers Lightweight Regular Fit, Size Regular 38in W 32in L

RS Stock No.: 124-9550Brand: ScruffsManufacturers Part No.: T51797
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Size

Regular

Waist Size Imperial

38in

Waist Size (Imperial)

38in

Material

Cotton, Polyester

Series

Worker Plus Trouser

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

Country of Origin

Pakistan

Product details

Scruffs Worker Plus Trousers

Scruffs Worker Plus Trousers are a regular fit trouser in various sizes made from 65% polyester and 35% cotton. For, added protection the trousers include hard-wearing polyester knee pad inserts and are all triple stitched with reinforced stress areas. Reinforced support is included within the knee and crotch area. Worker Plus trousers are designed with a straight leg fit and include various multifunctional pockets.

FEATURES and BENEFITS:

Worker Plus trousers
65% Polyester and 35% Cotton – 250 gsm
Regular fit
Straight legged
Triple stitching
Reinforced stress areas
Reinforced knee support
Reinforced crotch area
Polyester knee pad inserts
Tuck away holster pockets
Rule pocket Mobile phone pocket
Cargo pocket
Ideal for site work
Excellent protection
Hard-wearing
Comfortable
Various sizes available

You may be interested in
Stock information temporarily unavailable.

AED 302.40

AED 302.40 Each (ex VAT)

AED 317.52

AED 317.52 Each (inc. VAT)

Scruffs Worker Plus Trouser 's Black Trousers Lightweight Regular Fit, Size Regular 38in W 32in L

AED 302.40

AED 302.40 Each (ex VAT)

AED 317.52

AED 317.52 Each (inc. VAT)

Scruffs Worker Plus Trouser 's Black Trousers Lightweight Regular Fit, Size Regular 38in W 32in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Size

Regular

Waist Size Imperial

38in

Waist Size (Imperial)

38in

Material

Cotton, Polyester

Series

Worker Plus Trouser

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

Country of Origin

Pakistan

Product details

Scruffs Worker Plus Trousers

Scruffs Worker Plus Trousers are a regular fit trouser in various sizes made from 65% polyester and 35% cotton. For, added protection the trousers include hard-wearing polyester knee pad inserts and are all triple stitched with reinforced stress areas. Reinforced support is included within the knee and crotch area. Worker Plus trousers are designed with a straight leg fit and include various multifunctional pockets.

FEATURES and BENEFITS:

Worker Plus trousers
65% Polyester and 35% Cotton – 250 gsm
Regular fit
Straight legged
Triple stitching
Reinforced stress areas
Reinforced knee support
Reinforced crotch area
Polyester knee pad inserts
Tuck away holster pockets
Rule pocket Mobile phone pocket
Cargo pocket
Ideal for site work
Excellent protection
Hard-wearing
Comfortable
Various sizes available

You may be interested in