Technical Document
Specifications
Brand
ScruffsSize
M
Colour
Black
Material Properties
Water Resistant
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
PET
Hooded
No
Series
Pro
Country of Origin
China
Product details
Scruffs Pro Softshell Fleece
Scruffs Pro Softshell Jacket is ideal for working onsite as it has multiple secure pockets, and is a bonded fleece softshell fabric. The fleece jacket has reflective detailing and is waterproof with Velcro adjustable cuffs. To help keep out the elements, the jacket has a zip through fastening and all the pockets are also zipped. The jacket includes a zipped chin guard with a comfortable brushed material collar. Various sizes are available in this waterproof fleece jacket.
FEATURES and BENEFITS:
Bonded fleece Softshell Jacket
97% Polyester, 3% Elastane
Soft fleece Lining 100% polyester
Water proof
Lightweight
Velcro adjustable cuffs
Zip through fastening
Zipped pockets
Zipped chin guard
Reflective detailing
Weight 395 gsm
Warm
Comfortable
Various sizes available
AED 345.98
AED 345.98 Each (ex VAT)
AED 363.28
AED 363.28 Each (inc. VAT)
1
AED 345.98
AED 345.98 Each (ex VAT)
AED 363.28
AED 363.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScruffsSize
M
Colour
Black
Material Properties
Water Resistant
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
PET
Hooded
No
Series
Pro
Country of Origin
China
Product details
Scruffs Pro Softshell Fleece
Scruffs Pro Softshell Jacket is ideal for working onsite as it has multiple secure pockets, and is a bonded fleece softshell fabric. The fleece jacket has reflective detailing and is waterproof with Velcro adjustable cuffs. To help keep out the elements, the jacket has a zip through fastening and all the pockets are also zipped. The jacket includes a zipped chin guard with a comfortable brushed material collar. Various sizes are available in this waterproof fleece jacket.
FEATURES and BENEFITS:
Bonded fleece Softshell Jacket
97% Polyester, 3% Elastane
Soft fleece Lining 100% polyester
Water proof
Lightweight
Velcro adjustable cuffs
Zip through fastening
Zipped pockets
Zipped chin guard
Reflective detailing
Weight 395 gsm
Warm
Comfortable
Various sizes available