Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scruffs Worker Grey/Orange, Waterproof Work Jacket, XXL

RS Stock No.: 124-9587Brand: ScruffsManufacturers Part No.: T54042
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Scruffs

Size

XXL

Colour

Grey/Orange

Material Properties

Waterproof

Gender

Men

Outer Material

Polyester

Lining Material

PET

Hooded

Yes

Series

Worker

Country of Origin

China

Product details

Scruffs Worker Jacket

Scruffs Worker jacket is complete with an adjustable hood, cuffs and hem with a waterproof coating. Taped seams ensure that the jacket is waterproof to 300 mm. All 3 external pockets are zipped and there is an internal pocket. The Worker jacket provides you with a complete water tight answer to protect you in all weather conditions. Maximum freedom of movement is provided by a lightweight mesh lining and raglan sleeves. The Ripstop material ensures that you have a hard-wearing jacket with excellent performance for outdoor use.

FEATURES and BENEFITS:

100% Polyester ripstop jacket
Ripstop material
195 gsm
Waterproof – rating 3000 mm
Waterproof taped seams
Watertight fit
Mesh lining
Adjustable hood, cuffs and hem
Raglan sleeve design
Provides easy movement
Zipped
2 Side entry zipped pockets
1 External zipped chest pocket
1 Internal secure pocket
Comfortable
Excellent performance
Hard-wearing

Stock information temporarily unavailable.

AED 288.25

AED 288.25 Each (ex VAT)

AED 302.66

AED 302.66 Each (inc. VAT)

Scruffs Worker Grey/Orange, Waterproof Work Jacket, XXL

AED 288.25

AED 288.25 Each (ex VAT)

AED 302.66

AED 302.66 Each (inc. VAT)

Scruffs Worker Grey/Orange, Waterproof Work Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scruffs

Size

XXL

Colour

Grey/Orange

Material Properties

Waterproof

Gender

Men

Outer Material

Polyester

Lining Material

PET

Hooded

Yes

Series

Worker

Country of Origin

China

Product details

Scruffs Worker Jacket

Scruffs Worker jacket is complete with an adjustable hood, cuffs and hem with a waterproof coating. Taped seams ensure that the jacket is waterproof to 300 mm. All 3 external pockets are zipped and there is an internal pocket. The Worker jacket provides you with a complete water tight answer to protect you in all weather conditions. Maximum freedom of movement is provided by a lightweight mesh lining and raglan sleeves. The Ripstop material ensures that you have a hard-wearing jacket with excellent performance for outdoor use.

FEATURES and BENEFITS:

100% Polyester ripstop jacket
Ripstop material
195 gsm
Waterproof – rating 3000 mm
Waterproof taped seams
Watertight fit
Mesh lining
Adjustable hood, cuffs and hem
Raglan sleeve design
Provides easy movement
Zipped
2 Side entry zipped pockets
1 External zipped chest pocket
1 Internal secure pocket
Comfortable
Excellent performance
Hard-wearing