Technical Document
Specifications
Brand
ScruffsSize
M
Colour
Black/Grey
Material Properties
Thermal Insulation
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
PET
Hooded
No
Series
Expedition
Country of Origin
China
Product details
Scruffs Expedition Thermo Softshell Jacket
Scruffs Expedition Thermo Softshell jacket is padded with 3M Thinsulate keeping you warm and has a body mapped designed which allows greater freedom of movement. Nylon ripstop front and back panels plus the softshell sleeves all add to easy movement and breathable underarm panels help to regulate your body temperature. The jacket comes complete with three zipped pockets. Two at the side and chest pocket. There is also a dipped hem which provides extra coverage and protection when working.
FEATURES and BENEFITS:
100% Nylon ripstop jacket
90% Polyester, 4% Elastane
58 gsm Nylon and 395 gsm Softshell
3M Thinsulate padded
Body mapped design
Nylon ripstop front and back panels
Softshell sleeves – providing easy movement
Breathable underarm panels
Zipped
2 Zipped side entry pockets
1 Zipped chest pocket
Dipped hem
Adjustable cuffs
Ease of movement
Warm
Helps to regulate body temperature
Comfortable
Hard-wearing
Various sizes available
AED 315.42
AED 315.42 Each (ex VAT)
AED 331.19
AED 331.19 Each (inc. VAT)
1
AED 315.42
AED 315.42 Each (ex VAT)
AED 331.19
AED 331.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScruffsSize
M
Colour
Black/Grey
Material Properties
Thermal Insulation
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
PET
Hooded
No
Series
Expedition
Country of Origin
China
Product details
Scruffs Expedition Thermo Softshell Jacket
Scruffs Expedition Thermo Softshell jacket is padded with 3M Thinsulate keeping you warm and has a body mapped designed which allows greater freedom of movement. Nylon ripstop front and back panels plus the softshell sleeves all add to easy movement and breathable underarm panels help to regulate your body temperature. The jacket comes complete with three zipped pockets. Two at the side and chest pocket. There is also a dipped hem which provides extra coverage and protection when working.
FEATURES and BENEFITS:
100% Nylon ripstop jacket
90% Polyester, 4% Elastane
58 gsm Nylon and 395 gsm Softshell
3M Thinsulate padded
Body mapped design
Nylon ripstop front and back panels
Softshell sleeves – providing easy movement
Breathable underarm panels
Zipped
2 Zipped side entry pockets
1 Zipped chest pocket
Dipped hem
Adjustable cuffs
Ease of movement
Warm
Helps to regulate body temperature
Comfortable
Hard-wearing
Various sizes available