Technical Document
Specifications
Brand
ScruffsClothing Type
Work Hoodie
Gender
Men
Colour
Grey
Material
Polyester, Cotton
Hooded
Yes
Pockets
Front
Series
Worker
Size
M
Country of Origin
China
Product details
Scruffs Worker Hoodie
Scruffs Worker Hoodies are warm and comfortable with a brushed cotton back fleece plus the adjustable hood, ribbed hem and cuffs providing a great fit. The hood is lined providing extra warmth keeping out the cold and the 2 side entry zipped pockets give you secure storage. The elbows of the hoodies are reinforced for durability plus the blank chest area is ideal for branding with company and personal logos and identification.
FEATURES and BENEFITS:
Hoodies
Material 60% Cotton, 35% polyester
320 gsm
Cotton rich brushed back fleece
2 YKK zipped pockets
Pockets bags made from strong twill
Adjustable lined hood
Ribbed hem and cuffs
Reinforced elbows
Blank chest and back area ideal for branding
Soft feel
Comfortable
Warm
Excellent fit
AED 171.15
AED 171.15 Each (ex VAT)
AED 179.71
AED 179.71 Each (inc. VAT)
1
AED 171.15
AED 171.15 Each (ex VAT)
AED 179.71
AED 179.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScruffsClothing Type
Work Hoodie
Gender
Men
Colour
Grey
Material
Polyester, Cotton
Hooded
Yes
Pockets
Front
Series
Worker
Size
M
Country of Origin
China
Product details
Scruffs Worker Hoodie
Scruffs Worker Hoodies are warm and comfortable with a brushed cotton back fleece plus the adjustable hood, ribbed hem and cuffs providing a great fit. The hood is lined providing extra warmth keeping out the cold and the 2 side entry zipped pockets give you secure storage. The elbows of the hoodies are reinforced for durability plus the blank chest area is ideal for branding with company and personal logos and identification.
FEATURES and BENEFITS:
Hoodies
Material 60% Cotton, 35% polyester
320 gsm
Cotton rich brushed back fleece
2 YKK zipped pockets
Pockets bags made from strong twill
Adjustable lined hood
Ribbed hem and cuffs
Reinforced elbows
Blank chest and back area ideal for branding
Soft feel
Comfortable
Warm
Excellent fit