Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scruffs Trade Black Polyester, Cotton Men Work Hoodie L

RS Stock No.: 184-7628Brand: ScruffsManufacturers Part No.: T54512
brand-logo

Technical Document

Specifications

Brand

Scruffs

Clothing Type

Work Hoodie

Gender

Men

Colour

Black

Material

Polyester, Cotton

Hooded

Yes

Pockets

Front Zip

Series

Trade

Size

L

Country of Origin

China

Stock information temporarily unavailable.

AED 326.92

AED 326.92 Each (ex VAT)

AED 343.27

AED 343.27 Each (inc. VAT)

Scruffs Trade Black Polyester, Cotton Men Work Hoodie L

AED 326.92

AED 326.92 Each (ex VAT)

AED 343.27

AED 343.27 Each (inc. VAT)

Scruffs Trade Black Polyester, Cotton Men Work Hoodie L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scruffs

Clothing Type

Work Hoodie

Gender

Men

Colour

Black

Material

Polyester, Cotton

Hooded

Yes

Pockets

Front Zip

Series

Trade

Size

L

Country of Origin

China