Technical Document
Specifications
Brand
SCSPackaging Type
Static Shielding Bag
Type
Bag
Colour
Clear
Length
305mm
Thickness
0.071mm
Width
305mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
31.72mPa
Country of Origin
United States
AED 376.37
AED 376.37 1 Box of 100 (ex VAT)
AED 395.19
AED 395.19 1 Box of 100 (inc. VAT)
1
AED 376.37
AED 376.37 1 Box of 100 (ex VAT)
AED 395.19
AED 395.19 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 376.37 |
10 - 19 | AED 368.81 |
20+ | AED 363.98 |
Technical Document
Specifications
Brand
SCSPackaging Type
Static Shielding Bag
Type
Bag
Colour
Clear
Length
305mm
Thickness
0.071mm
Width
305mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
31.72mPa
Country of Origin
United States