SCS Static Shielding Bag 102mm(W)x 152mm(L)

RS Stock No.: 174-5858Brand: SCSManufacturers Part No.: 10046
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Clear

Length

152mm

Thickness

0.071mm

Width

102mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

31.72mPa

Country of Origin

United States

Stock information temporarily unavailable.

AED 77.86

AED 77.86 1 Bag of 100 (ex VAT)

AED 81.75

AED 81.75 1 Bag of 100 (inc. VAT)

SCS Static Shielding Bag 102mm(W)x 152mm(L)

AED 77.86

AED 77.86 1 Bag of 100 (ex VAT)

AED 81.75

AED 81.75 1 Bag of 100 (inc. VAT)

SCS Static Shielding Bag 102mm(W)x 152mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 77.86
10 - 19AED 76.23
20+AED 75.13

Technical Document

Specifications

Brand

SCS

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Clear

Length

152mm

Thickness

0.071mm

Width

102mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

31.72mPa

Country of Origin

United States