SCS Static Shielding Bag 203mm(W)x 254mm(L)

RS Stock No.: 174-5082Brand: SCSManufacturers Part No.: 100810
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Clear

Length

254mm

Thickness

0.071mm

Width

203mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

31.72mPa

Country of Origin

United States

You may be interested in
SCS Moisture Barrier Bag 203mm(W)x 254mm(L)
AED 398.941 Bag of 100 (ex VAT)
SCS Moisture Barrier Bag 152mm(W)x 254mm(L)
AED 304.241 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 193.83

AED 193.83 1 Box of 100 (ex VAT)

AED 203.52

AED 203.52 1 Box of 100 (inc. VAT)

SCS Static Shielding Bag 203mm(W)x 254mm(L)

AED 193.83

AED 193.83 1 Box of 100 (ex VAT)

AED 203.52

AED 203.52 1 Box of 100 (inc. VAT)

SCS Static Shielding Bag 203mm(W)x 254mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 193.83
10 - 19AED 190.05
20+AED 187.58
You may be interested in
SCS Moisture Barrier Bag 203mm(W)x 254mm(L)
AED 398.941 Bag of 100 (ex VAT)
SCS Moisture Barrier Bag 152mm(W)x 254mm(L)
AED 304.241 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

SCS

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Clear

Length

254mm

Thickness

0.071mm

Width

203mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

31.72mPa

Country of Origin

United States

You may be interested in
SCS Moisture Barrier Bag 203mm(W)x 254mm(L)
AED 398.941 Bag of 100 (ex VAT)
SCS Moisture Barrier Bag 152mm(W)x 254mm(L)
AED 304.241 Bag of 100 (ex VAT)