Technical Document
Specifications
Brand
SCSSign Description
Warning
Text Message
Moisture Sensitive Caution Label
Text Language
English
Self-Adhesive
Yes
Height
102 mm
Material
Paper
Colour
Blue
Quantity Per Package
100
Width
102mm
Complies with EN 61340-5-1
Yes
Product Type
Label
Country of Origin
United States
AED 70.93
AED 70.93 1 Reel of 100 (ex VAT)
AED 74.48
AED 74.48 1 Reel of 100 (inc. VAT)
1
AED 70.93
AED 70.93 1 Reel of 100 (ex VAT)
AED 74.48
AED 74.48 1 Reel of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCSSign Description
Warning
Text Message
Moisture Sensitive Caution Label
Text Language
English
Self-Adhesive
Yes
Height
102 mm
Material
Paper
Colour
Blue
Quantity Per Package
100
Width
102mm
Complies with EN 61340-5-1
Yes
Product Type
Label
Country of Origin
United States