SCS ESD Grounding Cord With Clip On

RS Stock No.: 174-5047Brand: SCSManufacturers Part No.: 2220
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

SCS

Accessory Type

Grounding Cord

Connector Type

Clip On

Termination Type

Banana Plug

Complies with EN 61340-5-1

Yes

Cord Length

3m

Resistance

1mΩ

Cord Style

Coiled

Country of Origin

United States

You may be interested in
SCS ESD Grounding Cord With 10 mm Stud
AED 174.42Each (ex VAT)
Stock information temporarily unavailable.

AED 213.15

AED 213.15 Each (ex VAT)

AED 223.81

AED 223.81 Each (inc. VAT)

SCS ESD Grounding Cord With Clip On

AED 213.15

AED 213.15 Each (ex VAT)

AED 223.81

AED 223.81 Each (inc. VAT)

SCS ESD Grounding Cord With Clip On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 213.15
10 - 19AED 204.64
20+AED 198.24
You may be interested in
SCS ESD Grounding Cord With 10 mm Stud
AED 174.42Each (ex VAT)

Technical Document

Specifications

Brand

SCS

Accessory Type

Grounding Cord

Connector Type

Clip On

Termination Type

Banana Plug

Complies with EN 61340-5-1

Yes

Cord Length

3m

Resistance

1mΩ

Cord Style

Coiled

Country of Origin

United States

You may be interested in
SCS ESD Grounding Cord With 10 mm Stud
AED 174.42Each (ex VAT)