Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SCS Humidity Indicating Desiccator, 2PLDES, Silica Gel, 66g

RS Stock No.: 232-5497Brand: SCSManufacturers Part No.: 2PLDES150
brand-logo
View all in Silica Gel & Desiccators

Technical Document

Specifications

Brand

SCS

Desiccant Type

Silica Gel

Desiccant Mass

66g

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-40°C

Series

2PLDES

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,251.45

AED 8.343 Each (In a Pack of 150) (ex VAT)

AED 1,314.02

AED 8.76 Each (In a Pack of 150) (inc. VAT)

SCS Humidity Indicating Desiccator, 2PLDES, Silica Gel, 66g

AED 1,251.45

AED 8.343 Each (In a Pack of 150) (ex VAT)

AED 1,314.02

AED 8.76 Each (In a Pack of 150) (inc. VAT)

SCS Humidity Indicating Desiccator, 2PLDES, Silica Gel, 66g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SCS

Desiccant Type

Silica Gel

Desiccant Mass

66g

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-40°C

Series

2PLDES

Country of Origin

United States