Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCS 220/240V ac Anti-Static Vacuum

RS Stock No.: 103-4052Brand: SCSManufacturers Part No.: 497ABF-NC
brand-logo
View all in Anti Static Vacuum Cleaners

Technical Document

Specifications

Brand

SCS

Type

Vacuum

Supply Voltage

220/240V ac

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD Safe Vacuum Self Contained Unit

SCS ESD safe Vacuum is a complete self- contained unit designed for high efficiency clean-up. The vacuum unit is excellent for cleaning up and removing toner, dust and for cleaning data processing equipment. This ideal vacuum is quick and easy to set up and is portable.

FEATURES and BENEFITS:

ESD safe
Self-contained
Easy to set up
Portable
High efficiency
220 V

UNIT INCLUDES:

Type 2 filter
Hose – length 5 ft
Wand
Crevice tool
Crevice tool brush
Needle nose nozzle

Power cord sold separately

Approvals

UL, C-UL

ESD Production Tools

Stock information temporarily unavailable.

AED 2,778.67

AED 2,778.67 Each (ex VAT)

AED 2,917.60

AED 2,917.60 Each (inc. VAT)

SCS 220/240V ac Anti-Static Vacuum

AED 2,778.67

AED 2,778.67 Each (ex VAT)

AED 2,917.60

AED 2,917.60 Each (inc. VAT)

SCS 220/240V ac Anti-Static Vacuum
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SCS

Type

Vacuum

Supply Voltage

220/240V ac

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD Safe Vacuum Self Contained Unit

SCS ESD safe Vacuum is a complete self- contained unit designed for high efficiency clean-up. The vacuum unit is excellent for cleaning up and removing toner, dust and for cleaning data processing equipment. This ideal vacuum is quick and easy to set up and is portable.

FEATURES and BENEFITS:

ESD safe
Self-contained
Easy to set up
Portable
High efficiency
220 V

UNIT INCLUDES:

Type 2 filter
Hose – length 5 ft
Wand
Crevice tool
Crevice tool brush
Needle nose nozzle

Power cord sold separately

Approvals

UL, C-UL

ESD Production Tools