Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCS Moisture Barrier Bag 305mm(W)x 457mm(L)

RS Stock No.: 174-5056Brand: SCSManufacturers Part No.: 7001218
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

457mm

Thickness

0.09mm

Width

305mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

Country of Origin

United States

Stock information temporarily unavailable.

AED 855.86

AED 855.86 1 Box of 100 (ex VAT)

AED 898.65

AED 898.65 1 Box of 100 (inc. VAT)

SCS Moisture Barrier Bag 305mm(W)x 457mm(L)

AED 855.86

AED 855.86 1 Box of 100 (ex VAT)

AED 898.65

AED 898.65 1 Box of 100 (inc. VAT)

SCS Moisture Barrier Bag 305mm(W)x 457mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 855.86
10 - 19AED 838.69
20+AED 827.66

Technical Document

Specifications

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

457mm

Thickness

0.09mm

Width

305mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

Country of Origin

United States