Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCS Moisture Barrier Bag 76mm(W)x 127mm(L)

RS Stock No.: 174-5060Brand: SCSManufacturers Part No.: 70035
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

127mm

Thickness

0.09mm

Width

76mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

Country of Origin

United States

You may be interested in
SCS Static Shielding Bag 76mm(W)x 127mm(L)
AED 63.501 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 124.48

AED 124.48 1 Bag of 100 (ex VAT)

AED 130.70

AED 130.70 1 Bag of 100 (inc. VAT)

SCS Moisture Barrier Bag 76mm(W)x 127mm(L)

AED 124.48

AED 124.48 1 Bag of 100 (ex VAT)

AED 130.70

AED 130.70 1 Bag of 100 (inc. VAT)

SCS Moisture Barrier Bag 76mm(W)x 127mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 124.48
10 - 19AED 121.80
20+AED 120.17
You may be interested in
SCS Static Shielding Bag 76mm(W)x 127mm(L)
AED 63.501 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

127mm

Thickness

0.09mm

Width

76mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

Country of Origin

United States

You may be interested in
SCS Static Shielding Bag 76mm(W)x 127mm(L)
AED 63.501 Bag of 100 (ex VAT)