ESD Continuous Monitor 100 → 120V ac

RS Stock No.: 918-5618Brand: SCSManufacturers Part No.: 724MO
brand-logo
View all in Continuous Monitors

Technical Document

Specifications

Brand

SCS

Terminal Type

Snap

Supply Voltage

100 → 120V ac

Height

35mm

Number of Operators

1

Length

165mm

Number of Worksurfaces

1

Width

79mm

Supervisor Monitoring

No

Parking Station

No

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Product details

SCS 724 Workstation Monitor

The SCS 724 workstation monitor allows you to monitor not only the operation of two wrist strap grounding systems but also two work surfaces. The monitor is designed and tested to be used with SCS dual conductor wrist straps and SCS work surfaces grounding systems. If for any reason the wrist strap malfunctions the workstation alarm will signal which strap or work surface is failing. The monitor also allows you to select test voltages of 9 or 16 V and resistance limits of 10 Megohms or 35 Megohms.

FEATURES and BENEFITS:
Monitors two wrist strap grounding systems
Monitors two work surfaces
Dual conductor wrist straps
Monitors two operators
Two test voltages 9 and 16 V
Two resistance limits 10 and 35 Megohms
Current limiting resistor
Audible alarm

DIMENSIONS:
16.5 x 7.9 x 3.5 cm
Remote 7 x 2.5 x 2.5 cm

INCLUDES:
Monitor
Operator remote
Power adapter for North America
Monitor ground cord
Two wire connector
Mounting screws
Wire management clips

Approvals

ANSI/ESD S20.20, ESD handbook ESD TR20.20

You may be interested in
ESD Continuous Monitor 220V ac
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,883.07

AED 1,883.07 Each (ex VAT)

AED 1,977.22

AED 1,977.22 Each (inc. VAT)

ESD Continuous Monitor 100 → 120V ac

AED 1,883.07

AED 1,883.07 Each (ex VAT)

AED 1,977.22

AED 1,977.22 Each (inc. VAT)

ESD Continuous Monitor 100 → 120V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,883.07
10 - 19AED 1,807.78
20+AED 1,751.24
You may be interested in
ESD Continuous Monitor 220V ac
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

SCS

Terminal Type

Snap

Supply Voltage

100 → 120V ac

Height

35mm

Number of Operators

1

Length

165mm

Number of Worksurfaces

1

Width

79mm

Supervisor Monitoring

No

Parking Station

No

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Product details

SCS 724 Workstation Monitor

The SCS 724 workstation monitor allows you to monitor not only the operation of two wrist strap grounding systems but also two work surfaces. The monitor is designed and tested to be used with SCS dual conductor wrist straps and SCS work surfaces grounding systems. If for any reason the wrist strap malfunctions the workstation alarm will signal which strap or work surface is failing. The monitor also allows you to select test voltages of 9 or 16 V and resistance limits of 10 Megohms or 35 Megohms.

FEATURES and BENEFITS:
Monitors two wrist strap grounding systems
Monitors two work surfaces
Dual conductor wrist straps
Monitors two operators
Two test voltages 9 and 16 V
Two resistance limits 10 and 35 Megohms
Current limiting resistor
Audible alarm

DIMENSIONS:
16.5 x 7.9 x 3.5 cm
Remote 7 x 2.5 x 2.5 cm

INCLUDES:
Monitor
Operator remote
Power adapter for North America
Monitor ground cord
Two wire connector
Mounting screws
Wire management clips

Approvals

ANSI/ESD S20.20, ESD handbook ESD TR20.20

You may be interested in
ESD Continuous Monitor 220V ac
P.O.A.Each (ex VAT)