Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCS 100 → 240V ac 1 Fan Bench Top, Ioniser

RS Stock No.: 918-5595Brand: SCSManufacturers Part No.: 963E-EURO
brand-logo
View all in Ionisers

Technical Document

Specifications

Brand

SCS

Type

Bench Top

Supply Voltage

100 → 240V ac

Depth

114mm

Offset Voltage

15V

Air Flow

190m³/h

Height

229mm

Width

216mm

Number of Fans

1

Complies with EN 61340-5-1

Yes

Activation Type

Hand Switch

Country of Origin

United States

Product details

963E EURO Benchtop Air Ionizer

The SCS 963 E – EURO bench top air ioniser is a self-contained ionising air blower which removes static charges from non-conductive objects. Within the air blower is proprietary circuitry which generates a balanced level of positive and negative ions. The air ioniser has a 2 speed fan allowing you to select the amount of ionised air you want to direct to your target. This ioniser meets the required limits of ANSI/ESD S20.20 tested per ANSI/ESD STM3.1 or ESD TR53.

FEATURES and BENEFITS:
Self-contained
Removes static charges from non-conductive objects
Balanced levels of positive and negative ions
2 Speed fan
Easy to target required objects
Tilting mounting bracket and stand

PERFORMANCE:
Reduces static charges of +/- 1000 V to +/- 100 V in less than 2 seconds
Testing in accordance to Ionisation standard ANSI/ESD STM3.1

POWER REQUIREMENTS:
24 V dc power
Supplied through a mini DIN connector at the back of unit
EURO plug

Standards

ANSI/ESD S20.20 tested per ANSI/ESD STM3.1 or ESD TR53
Meets EU safety, health and environmental ptrotection requirements
Meets UL requirements

Stock information temporarily unavailable.

AED 3,728.50

AED 3,728.50 Each (ex VAT)

AED 3,914.92

AED 3,914.92 Each (inc. VAT)

SCS 100 → 240V ac 1 Fan Bench Top, Ioniser

AED 3,728.50

AED 3,728.50 Each (ex VAT)

AED 3,914.92

AED 3,914.92 Each (inc. VAT)

SCS 100 → 240V ac 1 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SCS

Type

Bench Top

Supply Voltage

100 → 240V ac

Depth

114mm

Offset Voltage

15V

Air Flow

190m³/h

Height

229mm

Width

216mm

Number of Fans

1

Complies with EN 61340-5-1

Yes

Activation Type

Hand Switch

Country of Origin

United States

Product details

963E EURO Benchtop Air Ionizer

The SCS 963 E – EURO bench top air ioniser is a self-contained ionising air blower which removes static charges from non-conductive objects. Within the air blower is proprietary circuitry which generates a balanced level of positive and negative ions. The air ioniser has a 2 speed fan allowing you to select the amount of ionised air you want to direct to your target. This ioniser meets the required limits of ANSI/ESD S20.20 tested per ANSI/ESD STM3.1 or ESD TR53.

FEATURES and BENEFITS:
Self-contained
Removes static charges from non-conductive objects
Balanced levels of positive and negative ions
2 Speed fan
Easy to target required objects
Tilting mounting bracket and stand

PERFORMANCE:
Reduces static charges of +/- 1000 V to +/- 100 V in less than 2 seconds
Testing in accordance to Ionisation standard ANSI/ESD STM3.1

POWER REQUIREMENTS:
24 V dc power
Supplied through a mini DIN connector at the back of unit
EURO plug

Standards

ANSI/ESD S20.20 tested per ANSI/ESD STM3.1 or ESD TR53
Meets EU safety, health and environmental ptrotection requirements
Meets UL requirements