Seagate BARRACUDA 3.5"" 4 TB Internal Hard Disk Drive

RS Stock No.: 256-6052Brand: SeagateManufacturers Part No.: ST4000DM004Distrelec Article No.: 30111397
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Seagate

Hard Drive Type

HDD

Model

BARRACUDA 3.5"

Model

BARRACUDA 3.5""

Internal/External

Internal

Interface

SATA III

Capacity

4 TB

Distrelec Product Id

30111397

Distrelec Product Id

30111397

Country of Origin

China

Stock information temporarily unavailable.

AED 915.50

AED 915.50 Each (ex VAT)

AED 961.27

AED 961.27 Each (inc. VAT)

Seagate BARRACUDA 3.5"" 4 TB Internal Hard Disk Drive

AED 915.50

AED 915.50 Each (ex VAT)

AED 961.27

AED 961.27 Each (inc. VAT)

Seagate BARRACUDA 3.5"" 4 TB Internal Hard Disk Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seagate

Hard Drive Type

HDD

Model

BARRACUDA 3.5"

Model

BARRACUDA 3.5""

Internal/External

Internal

Interface

SATA III

Capacity

4 TB

Distrelec Product Id

30111397

Distrelec Product Id

30111397

Country of Origin

China