Technical Document
Specifications
Brand
SeagateHard Drive Type
HDD
Model
Backup Plus
Internal/External
External
Capacity
1 TB
Interface
USB 3.0
Dimensions
113.5 x 76 x 12.1mm
Length
113.5mm
Width
76mm
Height
12.1mm
Country of Origin
China
Product details
Seagate® Backup Plus Slim Portable Drive
The Seagate® Backup Plus Slim Portable Drive is the simple, one-click way to protect and share your entire digital life. The thinnest portable HDD available with up to 2TB of capacity - it's perfect. And it goes where you go
Sleek, tough, metal design for everywhere portability
Use the Seagate Mobile Backup app to back up directly from your mobile devices
Share your content between PCs and Macs
High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC without the need of an external power supply. Install the NTFS driver for Mac®, and you can use the drive interchangeably between Windows and Mac computers without reformatting
The Backup Plus Slim portable drive includes 200GB of cloud storage with OneDrive® for 2 years for added protection and on-the-go access for your most important files.* Back up to the cloud using the OneDrive client or Seagate Dashboard. Additional cloud connectivity is available for Google Drive and Dropbox, as well as social media backup for your Facebook and Flickr accounts.
Supplied with
Seagate Backup Plus Slim Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years
18-inch USB 3.0 cable, plug-and-play
NTFS driver for Mac
Quick start guide
Mobile Hard Drives
AED 422.52
AED 422.52 Each (ex VAT)
AED 443.65
AED 443.65 Each (inc. VAT)
1
AED 422.52
AED 422.52 Each (ex VAT)
AED 443.65
AED 443.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SeagateHard Drive Type
HDD
Model
Backup Plus
Internal/External
External
Capacity
1 TB
Interface
USB 3.0
Dimensions
113.5 x 76 x 12.1mm
Length
113.5mm
Width
76mm
Height
12.1mm
Country of Origin
China
Product details
Seagate® Backup Plus Slim Portable Drive
The Seagate® Backup Plus Slim Portable Drive is the simple, one-click way to protect and share your entire digital life. The thinnest portable HDD available with up to 2TB of capacity - it's perfect. And it goes where you go
Sleek, tough, metal design for everywhere portability
Use the Seagate Mobile Backup app to back up directly from your mobile devices
Share your content between PCs and Macs
High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC without the need of an external power supply. Install the NTFS driver for Mac®, and you can use the drive interchangeably between Windows and Mac computers without reformatting
The Backup Plus Slim portable drive includes 200GB of cloud storage with OneDrive® for 2 years for added protection and on-the-go access for your most important files.* Back up to the cloud using the OneDrive client or Seagate Dashboard. Additional cloud connectivity is available for Google Drive and Dropbox, as well as social media backup for your Facebook and Flickr accounts.
Supplied with
Seagate Backup Plus Slim Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years
18-inch USB 3.0 cable, plug-and-play
NTFS driver for Mac
Quick start guide