Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
1kW
Output Current
3 A, 20 A, 35 A, 83 A, 300 mA
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Country of Origin
China
AED 893.16
AED 893.16 Each (ex VAT)
AED 937.82
AED 937.82 Each (inc. VAT)
1
AED 893.16
AED 893.16 Each (ex VAT)
AED 937.82
AED 937.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
1kW
Output Current
3 A, 20 A, 35 A, 83 A, 300 mA
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Country of Origin
China