Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
350W
Output Current
2.5 A, 20 A, 27 A, 800 mA
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Country of Origin
China
AED 354.53
AED 354.53 Each (ex VAT)
AED 372.26
AED 372.26 Each (inc. VAT)
1
AED 354.53
AED 354.53 Each (ex VAT)
AED 372.26
AED 372.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 354.53 |
5 - 9 | AED 350.23 |
10 - 24 | AED 345.66 |
25 - 49 | AED 340.83 |
50+ | AED 335.74 |
Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
350W
Output Current
2.5 A, 20 A, 27 A, 800 mA
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Country of Origin
China