Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seasonic 850W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

RS Stock No.: 136-9006Brand: SeasonicManufacturers Part No.: SSPSUPRIME850W
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

850W

Output Current

3 A, 20 A, 70 A, 300 mA

Number of Outputs

5

Length

170mm

Width

86mm

Depth

150mm

Mounting Type

Panel Mount

Efficiency

94%

Load Regulation

0.5%

Maximum Input Current

11A

Minimum Temperature

0°C

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Standards Met

BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE

Series

Prime

Input Frequency Range

50 → 60Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 1,744.31

AED 1,744.31 Each (ex VAT)

AED 1,831.53

AED 1,831.53 Each (inc. VAT)

Seasonic 850W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

AED 1,744.31

AED 1,744.31 Each (ex VAT)

AED 1,831.53

AED 1,831.53 Each (inc. VAT)

Seasonic 850W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

850W

Output Current

3 A, 20 A, 70 A, 300 mA

Number of Outputs

5

Length

170mm

Width

86mm

Depth

150mm

Mounting Type

Panel Mount

Efficiency

94%

Load Regulation

0.5%

Maximum Input Current

11A

Minimum Temperature

0°C

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Standards Met

BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE

Series

Prime

Input Frequency Range

50 → 60Hz

Country of Origin

China