Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

RS Stock No.: 181-2092Brand: SeasonicManufacturers Part No.: SSR-600TL
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

600W

Output Current

3 A, 20 A, 50 A, 300 mA

Number of Outputs

5

Length

170mm

Width

150mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

94%

Load Regulation

0.5%

Maximum Input Current

8A

Minimum Temperature

0°C

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Series

ATX

Input Frequency Range

50 → 60Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 1,403.43

AED 1,403.43 Each (ex VAT)

AED 1,473.60

AED 1,473.60 Each (inc. VAT)

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

AED 1,403.43

AED 1,403.43 Each (ex VAT)

AED 1,473.60

AED 1,473.60 Each (inc. VAT)

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

600W

Output Current

3 A, 20 A, 50 A, 300 mA

Number of Outputs

5

Length

170mm

Width

150mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

94%

Load Regulation

0.5%

Maximum Input Current

8A

Minimum Temperature

0°C

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Series

ATX

Input Frequency Range

50 → 60Hz

Country of Origin

China