Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seaward 295A914 Check Box, Test Type Continuity, Insulation, Loop, RCCB, RCD

RS Stock No.: 613-0567Brand: SeawardManufacturers Part No.: 295A914
brand-logo
View all in Calibration Checkboxes

Technical Document

Specifications

Brand

Seaward

Test Type

Continuity, Insulation, Loop, RCCB, RCD

Includes

Label

Product details

Checkbox 16+

Verification of functionality and accuracy of Installation tester readings as required for NICEIC inspections
Continuity check against precision 1Ω and 10Ω
Insulation check against precision 1MΩ
Earth Loop Impedance check against 5Ω
RCD Standard 60ms Trip Time and 30mA test current check
Voltage measurement check

Provides a convenient check point for installation test instruments including Earth Loop testers, Insulation Continuity Testers and RCCB testers.

Supplied with

Undated calibration label

Stock information temporarily unavailable.

P.O.A.

Seaward 295A914 Check Box, Test Type Continuity, Insulation, Loop, RCCB, RCD

Calibration type

P.O.A.

Seaward 295A914 Check Box, Test Type Continuity, Insulation, Loop, RCCB, RCD
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seaward

Test Type

Continuity, Insulation, Loop, RCCB, RCD

Includes

Label

Product details

Checkbox 16+

Verification of functionality and accuracy of Installation tester readings as required for NICEIC inspections
Continuity check against precision 1Ω and 10Ω
Insulation check against precision 1MΩ
Earth Loop Impedance check against 5Ω
RCD Standard 60ms Trip Time and 30mA test current check
Voltage measurement check

Provides a convenient check point for installation test instruments including Earth Loop testers, Insulation Continuity Testers and RCCB testers.

Supplied with

Undated calibration label