Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type With RS Calibration

RS Stock No.: 716-1026Brand: SeawardManufacturers Part No.: 347A911
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic

Calibrated

RSCAL

Model Number p

PrimeTest 50 UK

Plug Type

Type G - British 3-pin

Power Source

Battery

Battery Type

AA

Dimensions

260 x 100 x 55mm

Weight

800g

Height

55mm

Length

260mm

Maximum Supply Voltage

230V

Width

100mm

Country of Origin

United Kingdom

Product details

Seaward Primetest 50 PAT Tester (Portable Appliance Tester)

The Primetest 50 is a handheld lightweight portable PAT checker which is easy to use and features a simplified range of tests to ensure electrical appliances do not pose a danger to users. All results can be seen on an easy to ready LCD display with a pass or fail indication.

Features and Benefits:

Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available
6 x AA batteries
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"

Typical Applications:

The Primetest 50 appliance checker is ideal:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry

Supplied with

Carrying Case, 1 metre test lead, 0.5m IEC mains lead, instruction manual, 6 AA alkaline batteries

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type With RS Calibration

Calibration type

P.O.A.

Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic

Calibrated

RSCAL

Model Number p

PrimeTest 50 UK

Plug Type

Type G - British 3-pin

Power Source

Battery

Battery Type

AA

Dimensions

260 x 100 x 55mm

Weight

800g

Height

55mm

Length

260mm

Maximum Supply Voltage

230V

Width

100mm

Country of Origin

United Kingdom

Product details

Seaward Primetest 50 PAT Tester (Portable Appliance Tester)

The Primetest 50 is a handheld lightweight portable PAT checker which is easy to use and features a simplified range of tests to ensure electrical appliances do not pose a danger to users. All results can be seen on an easy to ready LCD display with a pass or fail indication.

Features and Benefits:

Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available
6 x AA batteries
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"

Typical Applications:

The Primetest 50 appliance checker is ideal:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry

Supplied with

Carrying Case, 1 metre test lead, 0.5m IEC mains lead, instruction manual, 6 AA alkaline batteries

You may be interested in