Technical Document
Specifications
Brand
SecoType
Indexable
Bore Diameter
3.81mm
Side Length
16.5mm
Height
4.76mm
Grade
TP200
Country of Origin
Sweden
Product details
Turning Inserts
You may be interested in
Pramet TNMG Series Lathe Insert for Use with MTJNR, 4.76mm Height, 93° Approach, 16.5mm LengthBrand: Pramet
AED 596.511 Box of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pramet TNMG Series Lathe Insert for Use with MTJNR, 4.76mm Height, 93° Approach, 16.5mm LengthBrand: Pramet
AED 596.511 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
SecoType
Indexable
Bore Diameter
3.81mm
Side Length
16.5mm
Height
4.76mm
Grade
TP200
Country of Origin
Sweden
Product details
Turning Inserts
You may be interested in
Pramet TNMG Series Lathe Insert for Use with MTJNR, 4.76mm Height, 93° Approach, 16.5mm LengthBrand: Pramet
AED 596.511 Box of 10 (ex VAT)