Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter

RS Stock No.: 266-4599Brand: SecoManufacturers Part No.: 2600998
brand-logo
View all in Milling Inserts

Technical Document

Specifications

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

4.5mm

Side Length

11.6mm

Height

3.97mm

Grade

TP1000

Country of Origin

Sweden

Product details

DCMT Inserts - Single Sided

55° rhomboid shape
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels

Turning Inserts

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter

P.O.A.

Each (In a Pack of 10) (ex VAT)

Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

4.5mm

Side Length

11.6mm

Height

3.97mm

Grade

TP1000

Country of Origin

Sweden

Product details

DCMT Inserts - Single Sided

55° rhomboid shape
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels

Turning Inserts